
TLRS105030ER003FTDG | |
|---|---|
DigiKey Part Number | A131847TR-ND - Tape & Reel (TR) A131847CT-ND - Cut Tape (CT) A131847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRS105030ER003FTDG |
Description | RES 0.003 OHM 1% 3W 1050 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRS105030ER003FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,25300 € | 22,53 € |
| 25 | 1,95720 € | 48,93 € |
| 50 | 1,77160 € | 88,58 € |
| 100 | 1,61400 € | 161,40 € |
| 250 | 1,44136 € | 360,34 € |
| 500 | 1,33340 € | 666,70 € |
| 1 000 | 1,29187 € | 1 291,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12375 € | 3 371,25 € |
| 6 000 | 1,06363 € | 6 381,78 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |

