
TLRP2B10DR010FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10DR010FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10DR010FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10DR010FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10DR010FTD |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,28920 € | 7,23 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,23020 € | 23,02 € |
| 250 | 0,20040 € | 50,10 € |
| 500 | 0,18174 € | 90,87 € |
| 1 000 | 0,16588 € | 165,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13765 € | 688,25 € |
| 10 000 | 0,12843 € | 1 284,30 € |
| 15 000 | 0,12369 € | 1 855,35 € |
| 25 000 | 0,11833 € | 2 958,25 € |
| 35 000 | 0,11513 € | 4 029,55 € |
| 50 000 | 0,11201 € | 5 600,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

