
TLR3A20WR006FTDG | |
|---|---|
DigiKey Part Number | A131784TR-ND - Tape & Reel (TR) A131784CT-ND - Cut Tape (CT) A131784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A20WR006FTDG |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20WR006FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,59920 € | 14,98 € |
| 50 | 0,53620 € | 26,81 € |
| 100 | 0,48280 € | 48,28 € |
| 250 | 0,42432 € | 106,08 € |
| 500 | 0,38774 € | 193,87 € |
| 1 000 | 0,35664 € | 356,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31532 € | 630,64 € |
| 4 000 | 0,29376 € | 1 175,04 € |
| 6 000 | 0,28268 € | 1 696,08 € |
| 10 000 | 0,27015 € | 2 701,50 € |
| 14 000 | 0,26269 € | 3 677,66 € |
| 20 000 | 0,25540 € | 5 108,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

