
TLR3A10DR00075FTDG | |
---|---|
DigiKey Part Number | A138749TR-ND - Tape & Reel (TR) A138749CT-ND - Cut Tape (CT) A138749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A10DR00075FTDG |
Description | RES SMD 750 UOHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A10DR00075FTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,27000 € | 1,27 € |
10 | 0,83600 € | 8,36 € |
25 | 0,71800 € | 17,95 € |
50 | 0,64400 € | 32,20 € |
100 | 0,58100 € | 58,10 € |
250 | 0,51180 € | 127,95 € |
500 | 0,46852 € | 234,26 € |
1 000 | 0,43173 € | 431,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,40048 € | 800,96 € |
4 000 | 0,37393 € | 1 495,72 € |
6 000 | 0,36030 € | 2 161,80 € |
10 000 | 0,34488 € | 3 448,80 € |
14 000 | 0,33569 € | 4 699,66 € |
20 000 | 0,32671 € | 6 534,20 € |
24 000 | 0,32669 € | 7 840,56 € |
Unit Price without VAT: | 1,27000 € |
---|---|
Unit Price with VAT: | 1,52400 € |