
TLR2H15DR001FTDG | |
|---|---|
DigiKey Part Number | A138745TR-ND - Tape & Reel (TR) A138745CT-ND - Cut Tape (CT) A138745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2H15DR001FTDG |
Description | RES 0.001 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR2H15DR001FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.201" L x 0.100" W (5.10mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,62400 € | 15,60 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,50360 € | 50,36 € |
| 250 | 0,44280 € | 110,70 € |
| 500 | 0,40480 € | 202,40 € |
| 1 000 | 0,37249 € | 372,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34505 € | 690,10 € |
| 4 000 | 0,32174 € | 1 286,96 € |
| 6 000 | 0,30976 € | 1 858,56 € |
| 10 000 | 0,29622 € | 2 962,20 € |
| 14 000 | 0,28815 € | 4 034,10 € |
| 20 000 | 0,28027 € | 5 605,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

