2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLM2HER039JTE

DigiKey Part Number
A138742TR-ND - Tape & Reel (TR)
A138742CT-ND - Cut Tape (CT)
A138742DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLM2HER039JTE
Description
RES 0.039 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLM2HER039JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 081
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,34100 €3,41 €
250,28960 €7,24 €
500,25760 €12,88 €
1000,23030 €23,03 €
2500,20052 €50,13 €
5000,18184 €90,92 €
1 0000,16596 €165,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14100 €564,00 €
8 0000,13126 €1 050,08 €
12 0000,12626 €1 515,12 €
20 0000,12060 €2 412,00 €
28 0000,11723 €3 282,44 €
40 0000,11393 €4 557,20 €
48 0000,11235 €5 392,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €