
TL3AR075F | |
|---|---|
DigiKey Part Number | 1712-TL3AR075FTR-ND - Tape & Reel (TR) 1712-TL3AR075FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3AR075F |
Description | RES 0.075 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL3AR075F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,55900 € | 15,59 € |
| 25 | 1,34720 € | 33,68 € |
| 50 | 1,21540 € | 60,77 € |
| 100 | 1,10310 € | 110,31 € |
| 250 | 0,98004 € | 245,01 € |
| 500 | 0,90306 € | 451,53 € |
| 1 000 | 0,83765 € | 837,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,78209 € | 1 564,18 € |
| 4 000 | 0,73491 € | 2 939,64 € |
| 6 000 | 0,71068 € | 4 264,08 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,79600 € |

