Parametric Equivalent

TJT50068RJ | |
|---|---|
DigiKey Part Number | A123925-ND |
Manufacturer | |
Manufacturer Product Number | TJT50068RJ |
Description | RES CHAS MNT 68 OHM 5% 500W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 12.99" L x 3.15" W (330.00mm x 80.00mm) |
Resistance 68 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 500W | Package / Case Rectangular Case |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJT50068RJ | TE Connectivity | 0 | 1111-TJT50068RJ-ND | 67,26700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 48,19550 € | 963,91 € |
| Unit Price without VAT: | 48,19550 € |
|---|---|
| Unit Price with VAT: | 57,83460 € |


