
THS2556RJ | |
|---|---|
DigiKey Part Number | A132011-ND |
Manufacturer | |
Manufacturer Product Number | THS2556RJ |
Description | RES CHAS MNT 56 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 56 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,45900 € | 34,59 € |
| 25 | 3,02080 € | 75,52 € |
| 50 | 2,74680 € | 137,34 € |
| 100 | 2,51390 € | 251,39 € |
| 300 | 2,21420 € | 664,26 € |
| 500 | 2,09912 € | 1 049,56 € |
| 1 000 | 1,96355 € | 1 963,55 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,08400 € |

