
THS15150RJ | |
|---|---|
DigiKey Part Number | A131943-ND |
Manufacturer | |
Manufacturer Product Number | THS15150RJ |
Description | RES CHAS MNT 150 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,78400 € | 27,84 € |
| 25 | 2,42520 € | 60,63 € |
| 50 | 2,20020 € | 110,01 € |
| 100 | 2,00920 € | 200,92 € |
| 300 | 1,76323 € | 528,97 € |
| 500 | 1,66882 € | 834,41 € |
| 1 000 | 1,55757 € | 1 557,57 € |
| 5 000 | 1,35972 € | 6 798,60 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,93200 € |

