
THS10420RJ | |
|---|---|
DigiKey Part Number | A137111-ND |
Manufacturer | |
Manufacturer Product Number | THS10420RJ |
Description | RES CHAS MNT 420 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 420 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 420 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,53600 € | 25,36 € |
| 25 | 2,20600 € | 55,15 € |
| 50 | 1,99960 € | 99,98 € |
| 100 | 1,82390 € | 182,39 € |
| 300 | 1,59797 € | 479,39 € |
| 500 | 1,51118 € | 755,59 € |
| 1 000 | 1,40896 € | 1 408,96 € |
| 5 000 | 1,25466 € | 6 273,30 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,50000 € |

