
THS10470RJ | |
---|---|
DigiKey Part Number | A131917-ND |
Manufacturer | |
Manufacturer Product Number | THS10470RJ |
Description | RES CHAS MNT 470 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,76000 € | 3,76 € |
10 | 2,31500 € | 23,15 € |
25 | 2,20720 € | 55,18 € |
50 | 2,00080 € | 100,04 € |
100 | 1,82500 € | 182,50 € |
300 | 1,58317 € | 474,95 € |
500 | 1,51206 € | 756,03 € |
1 000 | 1,40978 € | 1 409,78 € |
5 000 | 1,22785 € | 6 139,25 € |
Unit Price without VAT: | 3,76000 € |
---|---|
Unit Price with VAT: | 4,51200 € |