470 Ohms ±5% 750W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE750B470RJ

DigiKey Part Number
A131326-ND
Manufacturer
Manufacturer Product Number
TE750B470RJ
Description
RES CHAS MNT 470 OHM 5% 750W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 750W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±440ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets
Resistance
470 Ohms
Size / Dimension
1.969" Dia x 12.441" L (50.00mm x 316.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
750W
Package / Case
Radial, Tubular
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,45000 €69,45 €
1051,40300 €514,03 €
2546,53400 €1 163,35 €
5043,48960 €2 174,48 €
10040,90420 €4 090,42 €
Manufacturers Standard Package
Unit Price without VAT:69,45000 €
Unit Price with VAT:83,34000 €