
TE60B22RJ | |
|---|---|
DigiKey Part Number | A137944-ND |
Manufacturer | |
Manufacturer Product Number | TE60B22RJ |
Description | RES CHAS MNT 22 OHM 5% 60W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 22 Ohms | Size / Dimension 1.102" Dia x 4.016" L (28.00mm x 102.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 60W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 10 | 13,11900 € | 131,19 € |
| 30 | 11,40667 € | 342,20 € |
| 50 | 10,74860 € | 537,43 € |
| 100 | 9,97370 € | 997,37 € |
| 250 | 9,12548 € | 2 281,37 € |
| 500 | 8,59512 € | 4 297,56 € |
| 1 000 | 8,16444 € | 8 164,44 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,21200 € |

