TE50B820RJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE50B820RJ

DigiKey Part Number
A137890-ND
Manufacturer
Manufacturer Product Number
TE50B820RJ
Description
RES CHAS MNT 820 OHM 5% 50W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
820 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.102" Dia x 4.016" L (28.00mm x 102.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,22000 €18,22 €
1012,90200 €129,02 €
3011,21333 €336,40 €
5010,56480 €528,24 €
1009,80070 €980,07 €
2508,96416 €2 241,04 €
5008,44114 €4 220,57 €
1 0008,00023 €8 000,23 €
Manufacturers Standard Package
Unit Price without VAT:18,22000 €
Unit Price with VAT:21,86400 €