
TE200B6R8J | |
---|---|
DigiKey Part Number | A137738-ND |
Manufacturer | |
Manufacturer Product Number | TE200B6R8J |
Description | RES CHAS MNT 6.8 OHM 5% 200W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,10000 € | 39,10 € |
10 | 28,37900 € | 283,79 € |
25 | 25,48440 € | 637,11 € |
50 | 23,67420 € | 1 183,71 € |
100 | 22,13680 € | 2 213,68 € |
250 | 20,45444 € | 5 113,61 € |
Unit Price without VAT: | 39,10000 € |
---|---|
Unit Price with VAT: | 46,92000 € |