1-1879447-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE200B27RJ

DigiKey Part Number
A137727-ND
Manufacturer
Manufacturer Product Number
TE200B27RJ
Description
RES CHAS MNT 27 OHM 5% 200W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.575" Dia x 7.677" L (40.00mm x 195.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,09000 €40,09 €
1029,12900 €291,29 €
2526,16840 €654,21 €
5024,31600 €1 215,80 €
10022,74280 €2 274,28 €
25021,02116 €5 255,29 €
Manufacturers Standard Package
Unit Price without VAT:40,09000 €
Unit Price with VAT:48,10800 €