3.3 Ohms ±5% 1500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1500B3R3J

DigiKey Part Number
A137640-ND
Manufacturer
Manufacturer Product Number
TE1500B3R3J
Description
RES CHAS MNT 3.3 OHM 5% 1500W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 1500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±440ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets
Resistance
3.3 Ohms
Size / Dimension
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
1500W
Package / Case
Radial, Tubular
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,10000 €112,10 €
1084,34000 €843,40 €
2576,85000 €1 921,25 €
5072,16760 €3 608,38 €
10068,19060 €6 819,06 €
Manufacturers Standard Package
Unit Price without VAT:112,10000 €
Unit Price with VAT:134,52000 €