
TE1500B27RJ | |
|---|---|
DigiKey Part Number | A137636-ND |
Manufacturer | |
Manufacturer Product Number | TE1500B27RJ |
Description | RES CHAS MNT 27 OHM 5% 1500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 27 Ohms | Size / Dimension 2.362" Dia x 16.339" L (60.00mm x 415.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1500W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,32000 € | 95,32 € |
| 10 | 71,31600 € | 713,16 € |
| 25 | 64,84120 € | 1 621,03 € |
| 50 | 60,79200 € | 3 039,60 € |
| 100 | 57,35390 € | 5 735,39 € |
| Unit Price without VAT: | 95,32000 € |
|---|---|
| Unit Price with VAT: | 114,38400 € |

