
SQPW533RJ | |
|---|---|
DigiKey Part Number | A137440-ND |
Manufacturer | |
Manufacturer Product Number | SQPW533RJ |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,25610 € | 25,61 € |
| 320 | 0,21550 € | 68,96 € |
| 640 | 0,19609 € | 125,50 € |
| 1 280 | 0,17960 € | 229,89 € |
| 5 120 | 0,15368 € | 786,84 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

