
SQMW71R8J | |
|---|---|
DigiKey Part Number | A137385-ND |
Manufacturer | |
Manufacturer Product Number | SQMW71R8J |
Description | RES 1.8 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Resistance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,52520 € | 13,13 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,42230 € | 42,23 € |
| 250 | 0,37056 € | 92,64 € |
| 500 | 0,33814 € | 169,07 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

