
SQMW510RJ | |
|---|---|
DigiKey Part Number | A102453-ND |
Manufacturer | |
Manufacturer Product Number | SQMW510RJ |
Description | RES 10 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMW510RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,45640 € | 11,41 € |
| 50 | 0,40760 € | 20,38 € |
| 100 | 0,36600 € | 36,60 € |
| 250 | 0,32048 € | 80,12 € |
| 500 | 0,29200 € | 146,00 € |
| 1 000 | 0,26779 € | 267,79 € |
| 5 000 | 0,22468 € | 1 123,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

