
SQMR52K2J | |
---|---|
DigiKey Part Number | A102461-ND |
Manufacturer | |
Manufacturer Product Number | SQMR52K2J |
Description | RES 2.2K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | SQMR52K2J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,53400 € | 5,34 € |
25 | 0,45680 € | 11,42 € |
50 | 0,40780 € | 20,39 € |
100 | 0,36620 € | 36,62 € |
250 | 0,32068 € | 80,17 € |
500 | 0,29216 € | 146,08 € |
1 000 | 0,26794 € | 267,94 € |
5 000 | 0,22481 € | 1 124,05 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,98400 € |