
SQMR533KJ | |
|---|---|
DigiKey Part Number | A102463-ND |
Manufacturer | |
Manufacturer Product Number | SQMR533KJ |
Description | RES 33K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | SQMR533KJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,45680 € | 11,42 € |
| 50 | 0,40780 € | 20,39 € |
| 100 | 0,36620 € | 36,62 € |
| 250 | 0,32068 € | 80,17 € |
| 500 | 0,29216 € | 146,08 € |
| 1 000 | 0,26794 € | 267,94 € |
| 5 000 | 0,22481 € | 1 124,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

