
SQBW4022RJFASTON | |
|---|---|
DigiKey Part Number | A131171-ND |
Manufacturer | |
Manufacturer Product Number | SQBW4022RJFASTON |
Description | RES CHAS MNT 22 OHM 5% 40W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 3,81500 € | 38,15 € |
| 30 | 3,25200 € | 97,56 € |
| 60 | 2,96433 € | 177,86 € |
| 120 | 2,72017 € | 326,42 € |
| 270 | 2,48059 € | 669,76 € |
| 510 | 2,32225 € | 1 184,35 € |
| 1 020 | 2,17463 € | 2 218,12 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,69600 € |

