
SMW74R7JT | |
|---|---|
DigiKey Part Number | 1712-SMW74R7JTTR-ND - Tape & Reel (TR) 1712-SMW74R7JTCT-ND - Cut Tape (CT) 1712-SMW74R7JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW74R7JT |
Description | RES 4.7 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW74R7JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,02200 € | 20,22 € |
| 25 | 1,75360 € | 43,84 € |
| 50 | 1,58580 € | 79,29 € |
| 100 | 1,44310 € | 144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,25947 € | 377,84 € |
| 600 | 1,16582 € | 699,49 € |
| 900 | 1,11771 € | 1 005,94 € |
| 1 500 | 1,06329 € | 1 594,94 € |
| 2 100 | 1,03086 € | 2 164,81 € |
| 3 000 | 0,99918 € | 2 997,54 € |
| 3 600 | 0,98398 € | 3 542,33 € |
| 7 200 | 0,93184 € | 6 709,25 € |
| 7 500 | 0,92903 € | 6 967,73 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,61200 € |

