
SMW530RJT | |
|---|---|
DigiKey Part Number | A131831TR-ND - Tape & Reel (TR) A131831CT-ND - Cut Tape (CT) A131831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW530RJT |
Description | RES SMD 30 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW530RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,72960 € | 18,24 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,59020 € | 59,02 € |
| 250 | 0,51996 € | 129,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47606 € | 238,03 € |
| 1 000 | 0,43876 € | 438,76 € |
| 1 500 | 0,41959 € | 629,38 € |
| 2 500 | 0,39790 € | 994,75 € |
| 3 500 | 0,38498 € | 1 347,43 € |
| 5 000 | 0,37236 € | 1 861,80 € |
| 6 000 | 0,36631 € | 2 197,86 € |
| 12 000 | 0,34553 € | 4 146,36 € |
| 12 500 | 0,34441 € | 4 305,12 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

