
SMW5470RFT | |
|---|---|
DigiKey Part Number | A138728TR-ND - Tape & Reel (TR) A138728CT-ND - Cut Tape (CT) A138728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5470RFT |
Description | RES SMD 470 OHM 1% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5470RFT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,87880 € | 21,97 € |
| 50 | 0,78960 € | 39,48 € |
| 100 | 0,71370 € | 71,37 € |
| 250 | 0,63044 € | 157,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57840 € | 289,20 € |
| 1 000 | 0,53419 € | 534,19 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

