
SMQF3680KJT | |
---|---|
DigiKey Part Number | 1712-SMQF3680KJTTR-ND - Tape & Reel (TR) 1712-SMQF3680KJTCT-ND - Cut Tape (CT) 1712-SMQF3680KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF3680KJT |
Description | SMQF3W 680K 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,53000 € | 1,53 € |
10 | 1,00700 € | 10,07 € |
25 | 0,86640 € | 21,66 € |
50 | 0,77820 € | 38,91 € |
100 | 0,70320 € | 70,32 € |
250 | 0,62104 € | 155,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,56964 € | 284,82 € |
1 000 | 0,52595 € | 525,95 € |
1 500 | 0,50351 € | 755,26 € |
2 500 | 0,47812 € | 1 195,30 € |
3 500 | 0,46299 € | 1 620,47 € |
5 000 | 0,44821 € | 2 241,05 € |
6 000 | 0,44113 € | 2 646,78 € |
12 000 | 0,41680 € | 5 001,60 € |
12 500 | 0,41549 € | 5 193,62 € |
Unit Price without VAT: | 1,53000 € |
---|---|
Unit Price with VAT: | 1,83600 € |