
SMQF21M0JT | |
|---|---|
DigiKey Part Number | 1712-SMQF21M0JTTR-ND - Tape & Reel (TR) 1712-SMQF21M0JTCT-ND - Cut Tape (CT) 1712-SMQF21M0JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF21M0JT |
Description | SMQF2W 1M0 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 2W Chip Resistor 4122 (10555 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27183 € | 271,83 € |
| 2 000 | 0,25101 € | 502,02 € |
| Unit Price without VAT: | 0,27183 € |
|---|---|
| Unit Price with VAT: | 0,32620 € |

