
SMF533KJT | |
|---|---|
DigiKey Part Number | A106035TR-ND - Tape & Reel (TR) A106035CT-ND - Cut Tape (CT) A106035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF533KJT |
Description | RES SMD 33K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF533KJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,76840 € | 19,21 € |
| 50 | 0,68920 € | 34,46 € |
| 100 | 0,62210 € | 62,21 € |
| 250 | 0,54844 € | 137,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50234 € | 251,17 € |
| 1 000 | 0,46318 € | 463,18 € |
| 1 500 | 0,44306 € | 664,59 € |
| 2 500 | 0,42030 € | 1 050,75 € |
| 3 500 | 0,40673 € | 1 423,55 € |
| 5 000 | 0,39349 € | 1 967,45 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |

