
SMF522KJT | |
|---|---|
DigiKey Part Number | A106034TR-ND - Tape & Reel (TR) A106034CT-ND - Cut Tape (CT) A106034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF522KJT |
Description | RES SMD 22K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF522KJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86600 € | 8,66 € |
| 25 | 0,74360 € | 18,59 € |
| 50 | 0,66660 € | 33,33 € |
| 100 | 0,60160 € | 60,16 € |
| 250 | 0,53008 € | 132,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48536 € | 242,68 € |
| 1 000 | 0,44736 € | 447,36 € |
| 1 500 | 0,42785 € | 641,77 € |
| 2 500 | 0,40576 € | 1 014,40 € |
| 3 500 | 0,39260 € | 1 374,10 € |
| 5 000 | 0,37975 € | 1 898,75 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,58400 € |

