
SMF368KJT | |
|---|---|
DigiKey Part Number | A131685TR-ND - Tape & Reel (TR) A131685CT-ND - Cut Tape (CT) A131685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF368KJT |
Description | RES SMD 68K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF368KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,39160 € | 9,79 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,31330 € | 31,33 € |
| 250 | 0,27384 € | 68,46 € |
| 500 | 0,24910 € | 124,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,22807 € | 228,07 € |
| 2 000 | 0,21020 € | 420,40 € |
| 3 000 | 0,20102 € | 603,06 € |
| 5 000 | 0,19064 € | 953,20 € |
| 7 000 | 0,18445 € | 1 291,15 € |
| 10 000 | 0,17840 € | 1 784,00 € |
| 12 000 | 0,17551 € | 2 106,12 € |
| 24 000 | 0,16555 € | 3 973,20 € |
| 25 000 | 0,16502 € | 4 125,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

