
| SMF35K6JT | |
|---|---|
| DigiKey Part Number | A103576TR-ND - Tape & Reel (TR) A103576CT-ND - Cut Tape (CT) A103576DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF35K6JT | 
| Description | RES SMD 5.6K OHM 5% 3W 4122 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMF35K6JT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 200°C | |
| Package / Case | 4122 (10555 Metric), J-Lead | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
| Height - Seated (Max) | 0.209" (5.30mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,71000 € | 0,71 € | 
| 10 | 0,46000 € | 4,60 € | 
| 25 | 0,39160 € | 9,79 € | 
| 50 | 0,34940 € | 17,47 € | 
| 100 | 0,31330 € | 31,33 € | 
| 250 | 0,27384 € | 68,46 € | 
| 500 | 0,24910 € | 124,55 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,22807 € | 228,07 € | 
| 2 000 | 0,21020 € | 420,40 € | 
| 3 000 | 0,20102 € | 603,06 € | 
| 5 000 | 0,19064 € | 953,20 € | 
| 7 000 | 0,18445 € | 1 291,15 € | 
| 10 000 | 0,17840 € | 1 784,00 € | 
| 12 000 | 0,17551 € | 2 106,12 € | 
| 24 000 | 0,16555 € | 3 973,20 € | 
| 25 000 | 0,16502 € | 4 125,50 € | 
| Unit Price without VAT: | 0,71000 € | 
|---|---|
| Unit Price with VAT: | 0,85200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France