
SMF3560KJT | |
---|---|
DigiKey Part Number | A138686TR-ND - Tape & Reel (TR) A138686CT-ND - Cut Tape (CT) A138686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF3560KJT |
Description | RES SMD 560K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF3560KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,46000 € | 4,60 € |
25 | 0,39200 € | 9,80 € |
50 | 0,34960 € | 17,48 € |
100 | 0,31350 € | 31,35 € |
250 | 0,27400 € | 68,50 € |
500 | 0,24924 € | 124,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,22820 € | 228,20 € |
2 000 | 0,21032 € | 420,64 € |
3 000 | 0,20114 € | 603,42 € |
5 000 | 0,19075 € | 953,75 € |
7 000 | 0,18456 € | 1 291,92 € |
10 000 | 0,17851 € | 1 785,10 € |
12 000 | 0,17561 € | 2 107,32 € |
24 000 | 0,16565 € | 3 975,60 € |
25 000 | 0,16511 € | 4 127,75 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,85200 € |