
SMF333KJT | |
|---|---|
DigiKey Part Number | A103567TR-ND - Tape & Reel (TR) A103567CT-ND - Cut Tape (CT) A103567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF333KJT |
Description | RES SMD 33K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF333KJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,31960 € | 31,96 € |
| 250 | 0,27932 € | 69,83 € |
| 500 | 0,25408 € | 127,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23266 € | 232,66 € |
| 2 000 | 0,21446 € | 428,92 € |
| 3 000 | 0,20510 € | 615,30 € |
| 5 000 | 0,19452 € | 972,60 € |
| 7 000 | 0,18821 € | 1 317,47 € |
| 10 000 | 0,18205 € | 1 820,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

