680 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF2680RJT

DigiKey Part Number
A131677TR-ND - Tape & Reel (TR)
A131677CT-ND - Cut Tape (CT)
A131677DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF2680RJT
Description
RES SMD 680 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF2680RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2616 (6740 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.152" (3.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45600 €4,56 €
250,38880 €9,72 €
500,34680 €17,34 €
1000,31090 €31,09 €
2500,27164 €67,91 €
5000,24704 €123,52 €
1 0000,22615 €226,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,20840 €416,80 €
4 0000,19331 €773,24 €
6 0000,18556 €1 113,36 €
10 0000,17679 €1 767,90 €
14 0000,17157 €2 401,98 €
20 0000,16647 €3 329,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €