
SMF2560RJT | |
|---|---|
DigiKey Part Number | A103549TR-ND - Tape & Reel (TR) A103549CT-ND - Cut Tape (CT) A103549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF2560RJT |
Description | RES SMD 560 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF2560RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,30070 € | 30,07 € |
| 250 | 0,26264 € | 65,66 € |
| 500 | 0,23878 € | 119,39 € |
| 1 000 | 0,21851 € | 218,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20128 € | 402,56 € |
| 4 000 | 0,18664 € | 746,56 € |
| 6 000 | 0,17913 € | 1 074,78 € |
| 10 000 | 0,17062 € | 1 706,20 € |
| 14 000 | 0,16555 € | 2 317,70 € |
| 20 000 | 0,16060 € | 3 212,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

