
SMF210KJT | |
|---|---|
DigiKey Part Number | A103535TR-ND - Tape & Reel (TR) A103535CT-ND - Cut Tape (CT) A103535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF210KJT |
Description | RES SMD 10K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF210KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,29600 € | 29,60 € |
| 250 | 0,25852 € | 64,63 € |
| 500 | 0,23498 € | 117,49 € |
| 1 000 | 0,21500 € | 215,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19802 € | 396,04 € |
| 4 000 | 0,18359 € | 734,36 € |
| 6 000 | 0,17617 € | 1 057,02 € |
| 10 000 | 0,16779 € | 1 677,90 € |
| 14 000 | 0,16279 € | 2 279,06 € |
| 20 000 | 0,15791 € | 3 158,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

