
SBL4R033J | |
|---|---|
DigiKey Part Number | A105868-ND |
Manufacturer | |
Manufacturer Product Number | SBL4R033J |
Description | RES 0.033 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 4W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | SBL4R033J Models |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±270ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.709" L (6.40mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,35000 € | 13,50 € |
| 25 | 1,16600 € | 29,15 € |
| 50 | 1,05040 € | 52,52 € |
| 100 | 0,95210 € | 95,21 € |
| 300 | 0,82553 € | 247,66 € |
| 500 | 0,77694 € | 388,47 € |
| 1 000 | 0,71967 € | 719,67 € |
| 5 000 | 0,61779 € | 3 088,95 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,43600 € |

