
SBCV1510RJ | |
|---|---|
DigiKey Part Number | A137330-ND |
Manufacturer | |
Manufacturer Product Number | SBCV1510RJ |
Description | RES 10 OHM 5% 17W RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 17W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Resistance | Height - Seated (Max) 2.953" (75.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,71800 € | 42,95 € |
| 50 | 1,55360 € | 77,68 € |
| 100 | 1,41370 € | 141,37 € |
| 300 | 1,23367 € | 370,10 € |
| 500 | 1,16452 € | 582,26 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,54000 € |

