
SBCHE62K2J | |
|---|---|
DigiKey Part Number | A131230-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE62K2J |
Description | RES 2.2K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE62K2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,78240 € | 19,56 € |
| 50 | 0,70180 € | 35,09 € |
| 100 | 0,63370 € | 63,37 € |
| 300 | 0,54583 € | 163,75 € |
| 500 | 0,51206 € | 256,03 € |
| 1 000 | 0,47227 € | 472,27 € |
| 5 000 | 0,40148 € | 2 007,40 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

