
RQ73C2B9K76BTD | |
|---|---|
DigiKey Part Number | A140951TR-ND - Tape & Reel (TR) A140951CT-ND - Cut Tape (CT) A140951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B9K76BTD |
Description | RES 9.76 KOHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B9K76BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,45260 € | 22,63 € |
| 100 | 0,42830 € | 42,83 € |
| 250 | 0,39940 € | 99,85 € |
| 500 | 0,37994 € | 189,97 € |
| 1 000 | 0,36242 € | 362,42 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

