
RQ73C2B649RBTD | |
---|---|
DigiKey Part Number | A140665TR-ND - Tape & Reel (TR) A140665CT-ND - Cut Tape (CT) A140665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B649RBTD |
Description | RES 649 OHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B649RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,53100 € | 5,31 € |
25 | 0,49280 € | 12,32 € |
50 | 0,46560 € | 23,28 € |
100 | 0,44060 € | 44,06 € |
250 | 0,41080 € | 102,70 € |
500 | 0,39076 € | 195,38 € |
1 000 | 0,37276 € | 372,76 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76800 € |