RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2B60K4BTD

Digi-Key Part Number
A140536TR-ND - Tape & Reel (TR)
A140536CT-ND - Cut Tape (CT)
A140536DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RQ73C2B60K4BTD
Supplier
Description
RES 60.4 KOHMS 0.1% 0.4W 1206
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
60.4 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
60.4 kOhms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,87000 €0,87 €
100,75500 €7,55 €
1000,52670 €52,67 €
1 0000,30912 €309,12 €
2 5000,30110 €752,75 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,29492 €1 474,60 €
10 0000,29004 €2 900,40 €
Additional Resources
AttributeDescription
Other Names
6-2176391-7
A140536TR
A140536CT
A140536DKR
Standard Package5 000