
RQ73C2B42R2BTD | |
|---|---|
DigiKey Part Number | A140500TR-ND - Tape & Reel (TR) A140500CT-ND - Cut Tape (CT) A140500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B42R2BTD |
Description | RES 42.2 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B42R2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40140 € | 20,07 € |
| 100 | 0,37990 € | 37,99 € |
| 250 | 0,35412 € | 88,53 € |
| 500 | 0,33674 € | 168,37 € |
| 1 000 | 0,32108 € | 321,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29659 € | 1 482,95 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

