
RQ73C2B23K7BTD | |
|---|---|
DigiKey Part Number | A139760TR-ND - Tape & Reel (TR) A139760CT-ND - Cut Tape (CT) A139760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B23K7BTD |
Description | RES 23.7 KOHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B23K7BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43650 € | 43,65 € |
| 250 | 0,40704 € | 101,76 € |
| 500 | 0,38716 € | 193,58 € |
| 1 000 | 0,36932 € | 369,32 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

