
RQ73C2A2K21BTD | |
---|---|
DigiKey Part Number | A139700TR-ND - Tape & Reel (TR) A139700CT-ND - Cut Tape (CT) A139700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K21BTD |
Description | RES 2.21 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K21BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,32400 € | 3,24 € |
25 | 0,28520 € | 7,13 € |
50 | 0,26760 € | 13,38 € |
100 | 0,26040 € | 26,04 € |
250 | 0,25596 € | 63,99 € |
500 | 0,25318 € | 126,59 € |
1 000 | 0,25073 € | 250,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,20021 € | 1 001,05 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52800 € |