
RQ73C2A28K7BTD | |
---|---|
DigiKey Part Number | A140031TR-ND - Tape & Reel (TR) A140031CT-ND - Cut Tape (CT) A140031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A28K7BTD |
Description | RES 28.7 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A28K7BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,34100 € | 3,41 € |
25 | 0,31600 € | 7,90 € |
50 | 0,29860 € | 14,93 € |
100 | 0,28230 € | 28,23 € |
250 | 0,26288 € | 65,72 € |
500 | 0,24980 € | 124,90 € |
1 000 | 0,23796 € | 237,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,22148 € | 1 107,40 € |
10 000 | 0,21836 € | 2 183,60 € |
15 000 | 0,21679 € | 3 251,85 € |
25 000 | 0,21209 € | 5 302,25 € |
35 000 | 0,20895 € | 7 313,25 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,49200 € |