
| RQ73C2A221KBTDF | |
|---|---|
| DigiKey Part Number | 1712-RQ73C2A221KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A221KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A221KBTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RQ73C2A221KBTDF | 
| Description | RQ 0805 221K 0.1% 10PPM 1K RL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 221 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,69000 € | 0,69 € | 
| 10 | 0,57300 € | 5,73 € | 
| 25 | 0,51800 € | 12,95 € | 
| 50 | 0,50200 € | 25,10 € | 
| 100 | 0,46320 € | 46,32 € | 
| 250 | 0,43800 € | 109,50 € | 
| 500 | 0,41566 € | 207,83 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,31976 € | 319,76 € | 
| Unit Price without VAT: | 0,69000 € | 
|---|---|
| Unit Price with VAT: | 0,82800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France